The TMP19A64C1DXBG is a 32-bit RISC microprocessor with a 16-bit external data bus and 24-bit address bus. It operates at a maximum clock frequency of 54 MHz. The device is packaged in a BGA281 package, measuring 18x18 mm. The microprocessor is designed to operate within a temperature range of -20°C to 85°C. It has 1536 words of ROM and 57344 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 281 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B281 |
| Width | 13 |
| Length | 13 |
| Pin Count | 281 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 13.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | MROM |
| ROM (words) | 1536 |
| RAM (bytes) | 57344 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |