The TMP4270N is a 28-pin dual-mode microcontroller from Toshiba, featuring a 4-bit architecture with a maximum operating speed of 2 MHz. It has 1024 words of MROM and 16 bytes of RAM. The device operates within an industrial temperature range of -40°C to 85°C, with a maximum supply current of 40 mA and a nominal supply voltage of 5V. The TMP4270N is available in the R-PDIP-T28 package type.
Toshiba TMP4270N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 16 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP4270N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.