4-bit CMOS microcontroller featuring a TLCS-47 CPU core. This integrated circuit offers 2048 words of MROM and 64 bytes of RAM, with an 8-bit external data bus and a 12-bit address bus. It operates from a 4.5V to 6V supply voltage, with a nominal 5V, and supports a maximum operating temperature of 70°C. The device is housed in a 44-pin plastic quad flat package (S-PQFP-G44) and provides 36 I/O lines.
Toshiba TMP47C200AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C200AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.