The TMP47C200AN is a 4-bit microcontroller from Toshiba with 2048 words of MROM and 64 bytes of RAM. It operates within a supply voltage range of 4.5 to 6 volts and draws a maximum supply current of 6.3 milliamps. The device is packaged in a 42-pin R-PDIP-T42 package and is suitable for use within a temperature range of -30 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP47C200AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C200AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.