
4-bit CISC microcontroller featuring 2KB ROM program memory and a maximum clock rate of 8 MHz. This through-hole mounted component, housed in a Skinny Dual In Line Package (SDIP) with 42 pins, offers 20 programmable I/Os and two timers. Operating from 3.3V to 5V, it includes 4 ADC channels and supports a temperature range of -30°C to 70°C.
Toshiba TMP47C222N(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 38.5(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Family Name | TLCS-470 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Program Memory Type | ROM |
| Program Memory Size | 2KB |
| Number of Programmable I/Os | 20 |
| Programmability | Yes |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C222N(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.