4-bit microcontroller featuring 6 MHz clock speed and 2048 words of MROM. This integrated circuit offers 64 bytes of RAM and 20 I/O lines. It operates within a temperature range of -30°C to 70°C and supports a supply voltage from 4.5V to 6V. The microcontroller is housed in a 28-terminal PDSO package with a 1.27mm pitch, measuring 8.8mm in width and 18.5mm in length. It includes Analog-to-Digital Converter (ADC) functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP47C241M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C241M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.