The TMP47C25F is a 44-pin quad flat package microcontroller from Toshiba. It operates within a temperature range of -30 to 60 degrees Celsius. The device has 37 I/O lines and supports a 4-bit architecture with a maximum speed of 1.929 MHz. It features 2048 words of MROM and 192 bytes of RAM. The TMP47C25F is designed for use with a supply voltage between 2.5 and 6 volts and a maximum supply current of 2.5 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP47C25F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.929 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C25F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.