
4-bit CISC microcontroller featuring a TLCS-47 architecture. Includes 4KB ROM program memory and 128B RAM. Operates with a maximum clock rate of 4.2 MHz and offers 23 programmable I/Os. Housed in a 42-pin SDIP through-hole package with a 1.78mm pin pitch, supporting 3.3V/5V operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP47C400BNG(Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP47C400BNG(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 38.5(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-020AB |
| Family Name | TLCS-47 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4.2MHz |
| Maximum CPU Frequency | 4.2MHz |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP47C400BNG(Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.