The TMP47C634N is a 4-bit microcontroller with a supply voltage range of 4.5 to 6V and a maximum supply current of 6.3mA. It features 6144 words of ROM, 192 bytes of RAM, and supports PWM and ADC channels. The device operates over a temperature range of -30 to 70 degrees Celsius and is available in a 42-pin PDIP package.
Sign in to ask questions about the Toshiba TMP47C634N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP47C634N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Number of I/O Lines | 30 |
| External Data Bus Width | 8 |
| Address Bus Width | 14 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C634N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.