4-bit microcontroller featuring 6144 words of MROM and 448 bytes of RAM. Operates at a maximum clock frequency of 0.96 MHz with a supply voltage range of 2.2V to 6V, nominal 5V. Offers 35 I/O lines and an 80-terminal PQFP package (14x20mm, 0.80mm pitch). Extended operating temperature range from -30°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP47C655F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.96 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.96 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 448 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47C655F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.