The TMP47P201VPG is a 2KB EPROM microcontroller from Toshiba, packaged in a PDIP format for through-hole mounting. It operates within a temperature range of -30°C to 70°C and is powered by a 5V supply voltage. The device features two timers/counters and 64 bytes of RAM. Note that this product is not RoHS compliant.
Toshiba TMP47P201VPG technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.