4-bit microcontroller featuring OTPROM for program storage and a maximum clock frequency of 6 MHz. This integrated circuit operates within a temperature range of -30°C to 70°C and requires a supply voltage between 4.5V and 6V, with a nominal 5V. It offers 21 I/O lines and includes Analog-to-Digital Converter (ADC) functionality. Housed in a 28-terminal PDIP package with a 0.400-inch width and 1.78mm pitch, this lead-free plastic component is designed for dual terminal positioning.
Toshiba TMP47P241VNG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47P241VNG to view detailed technical specifications.
No datasheet is available for this part.