IC 12.5 MHz, MICROPROCESSOR, PQFP100, QFP-100, Microprocessor
Checking distributor stock and pricing after the page loads.
Toshiba TMP68301AF-12 technical specifications.
| Package/Case | PQFP |
| Frequency | 12MHz |
| Number of Bits | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.