The TMP68303F-16(X) is a 16-bit CISC microcontroller with a maximum clock rate of 16 MHz and 28 programmable I/Os. It features 4 ADC channels and operates within a temperature range of -20 to 70°C. The device supports SIO/UART interface and has 5 timers. It is a ROMLess microcontroller with no programmability.
Sign in to ask questions about the Toshiba TMP68303F-16(X) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP68303F-16(X) technical specifications.
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROMLess |
| Number of Programmable I/Os | 28 |
| Programmability | No |
| Number of Timers | 5 |
| Interface Type | SIO/UART |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 4 |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP68303F-16(X) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.