16-bit RISC microprocessor operating at 10 MHz. This single-core microprocessor features a 16-bit data bus and is housed in a PDIP plastic dual in-line package for through-hole mounting. It supports a maximum operating supply voltage of 5.25 V and operates within a temperature range of 0 °C to 70 °C.
Sign in to ask questions about the Toshiba TMP68HC000P-10(X) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP68HC000P-10(X) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | TMP68HC000 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 10MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP68HC000P-10(X) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.