16-bit RISC microprocessor operating at 12 MHz. This through-hole component features a PDIP package for easy integration. Designed with a single CPU core, it offers a 16-bit data bus width and a maximum operating supply voltage of 5.25 V. Suitable for applications within a 0 °C to 70 °C temperature range.
Sign in to ask questions about the Toshiba TMP68HC000P-12(X) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP68HC000P-12(X) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | TMP68HC000 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 12MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP68HC000P-12(X) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.