The TMP68HC000Y-12(X) is a 68-pin PGA microprocessor from Toshiba with a 16-bit RISC architecture and a maximum operating speed of 12 MHz. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5.25V. This microprocessor is designed for surface mount applications and is part of the TMP68HC000 family.
Sign in to ask questions about the Toshiba TMP68HC000Y-12(X) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP68HC000Y-12(X) technical specifications.
| Package/Case | PGA |
| Pin Count | 68 |
| PCB | 68 |
| Mounting | Surface Mount |
| Family Name | TMP68HC000 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Speed | 12MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP68HC000Y-12(X) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.