8-bit microcontroller operating at a maximum clock frequency of 6 MHz. Features 64 bytes of RAM and 19 I/O lines, with an 8-bit external data bus and a 12-bit address bus. Housed in a 40-terminal PDIP package with a temperature range of -40°C to 80°C. Designed for operation with a supply voltage between 4V and 6V, with a nominal supply voltage of 5V.
Sign in to ask questions about the Toshiba TMP80C35AP-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP80C35AP-6 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP80C35AP-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.