8-bit microcontroller featuring 6 MHz clock speed and 1024 words of MROM. This integrated circuit offers 64 bytes of RAM and 27 I/O lines, with an 8-bit external data bus and 12-bit address bus. Operating within a 4V to 6V supply voltage range, it has a maximum supply current of 10mA. Packaged in a 40-terminal PDIP with dimensions of 15.24mm width and 52.07mm length, this component functions across an operating temperature range of -40°C to 80°C.
Sign in to ask questions about the Toshiba TMP80C48AP-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP80C48AP-6 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP80C48AP-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.