8-bit microcontroller featuring 6 MHz clock speed and 2048 words of MROM. This industrial-grade integrated circuit offers 128 bytes of RAM and 27 I/O lines. It operates within a supply voltage range of 4V to 6V and has a maximum supply current of 10mA. Packaged in a 40-terminal PDIP with a JEDEC code of R-PDIP-T40, it supports an 8-bit external data bus and a 12-bit address bus, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TMP80C49AP-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP80C49AP-6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP80C49AP-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.