Sign in to ask questions about the Toshiba TMP82C55AP-2(HA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP82C55AP-2(HA) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 51.2(Max) |
| Package Width (mm) | 13.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.5 |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category | CMOS Programmable Peripheral Interface |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP82C55AP-2(HA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.