The TMP86C407MG is an 8-bit microcontroller with 8KB of ROM and 256 bytes of RAM. It features a UART interface with a maximum frequency of 16MHz and operates at a supply voltage of 5V. The device is packaged in a SOP28 package and has a maximum power dissipation of 180mW. It is RoHS compliant and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Toshiba TMP86C407MG technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86C407MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.