8-bit microcontroller featuring a 16 MHz clock frequency and 28 I/O lines. This PBGA177 package measures 13 x 13 mm with a 0.80 mm pitch, offering 177 terminals. Operating within a commercial temperature range of 0°C to 60°C, it supports a nominal supply voltage of 5V (4.5V to 5.25V) with a maximum supply current of 12mA. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Toshiba TMP86C947XB technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 177 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B177 |
| Width | 13 |
| Length | 13 |
| Pin Count | 177 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.