8-bit microcontroller featuring a 16 MHz clock frequency and 16KB of MROM. This industrial-grade integrated circuit offers 512 bytes of RAM and 33 I/O lines. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and 0.80 mm pitch, it operates within a temperature range of -40°C to 85°C. Supply voltage is nominally 5V, with a maximum current draw of 16mA. Includes PWM channels and Analog-to-Digital Converter (ADC) functionality.
Checking distributor stock and pricing after the page loads.
Toshiba TMP86CH22UG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.