The TMP86CH46ANG is an 8-bit UART microcontroller from Toshiba. It features 16KB of ROM and 512B of RAM. The device operates at a maximum frequency of 16MHz and has a maximum power dissipation of 250mW. The operating temperature range is from -40°C to 85°C. The microcontroller is packaged in a 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 package and is RoHS compliant.
Toshiba TMP86CH46ANG technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.