8-bit CISC microcontroller featuring TLCS-870/C architecture. Offers 32KB ROM and 2KB RAM, with a maximum clock rate of 16 MHz. Operates across a -40°C to 85°C temperature range. Housed in a 100-pin PQFP surface-mount package (20x14x2.7mm) with gull-wing leads. Includes 42 programmable I/Os, 6 timers, and 8 ADC channels.
Toshiba TMP86CM25FG(TZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112CC-1 |
| Family Name | TLCS-870/C |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 42 |
| Programmability | Yes |
| Number of Timers | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP86CM25FG(TZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.