The TMP86F809NG is an 8KB FLASH microcontroller from Toshiba with UART and USART interfaces, 26 I/Os, and an internal oscillator. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 0.400 inch pitch, 1.78 mm pitch, plastic SDIP-32 package. It is RoHS compliant and available in a tray packaging quantity of 10.
Sign in to ask questions about the Toshiba TMP86F809NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP86F809NG technical specifications.
| Package/Case | SDIP |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| Series | TLCS-870/C |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86F809NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.