8-bit CISC microcontroller featuring TLCS-870/C architecture. 16KB FLASH memory and 512B RAM. Operates at 16MHz with an 8-bit data bus. Includes UART and USART interfaces, 4 timers/counters, PWM, and WDT peripherals. Packaged in a 32-pin SDIP, this lead-free component supports a 4.5V to 5.5V operating supply voltage.
Toshiba TMP86FH09NG(ZM) technical specifications.
| Access Time | 16us |
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | TLCS-870/C |
| RoHS | Compliant |
No datasheet is available for this part.