Industrial-grade 8-bit microcontroller featuring 16 MHz clock speed and 32768 words of FLASH ROM. This microcontroller offers 2048 bytes of RAM and 42 I/O lines, with integrated PWM channels and ADC functionality. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal PQFP package with dimensions of 14 x 20 mm and a 0.65 mm pitch. Nominal supply voltage is 3.3V, with a range of 2.7V to 3.6V, and a maximum supply current of 7.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP86FM25F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP86FM25F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.