8-bit microcontroller featuring TLCS-870 CISC architecture and 60KB Flash memory. Operates at up to 16MHz with an 8-bit data bus width and 2KB RAM. Offers I2C and UART/USART interfaces, 56 I/Os, and 6 timers/counters. Includes PWM and WDT peripherals, with an internal oscillator. Packaged in a 64-pin PQFP for surface mounting, operating from 4.5V to 5.5V with a 5V nominal supply.
Toshiba TMP86FS49AFG(Z) technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | TLCS-870/C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.