
8-bit microcontroller featuring a TLCS-870/C core, operating at 16MHz with 60KB of FLASH memory and 2KB of RAM. This integrated circuit offers 56 programmable I/O pins, 4 PWM channels, and 6 timers/counters, supporting I2C, UART, USART, and Serial interfaces. Housed in an LQFP package, it operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C. Includes a watchdog timer and internal oscillator.
Sign in to ask questions about the Toshiba TMP86FS49AUG(JZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP86FS49AUG(JZ) technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 60KB |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, Serial |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | Unknown |
| Series | TLCS-870/C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FS49AUG(JZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
