
The TMP86FS49BFG(CZHZ) is a 64-pin PQFP microcontroller from Toshiba, featuring an 8-bit CISC architecture and 60KB of flash program memory. It is packaged in a lead-frame SMT package with a plastic quad flat package and gull-wing leads. The device is designed for surface mount applications and has a seated plane height of 3.15mm maximum. It is part of the TLCS-870 family of microcontrollers.
Sign in to ask questions about the Toshiba TMP86FS49BFG(CZHZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP86FS49BFG(CZHZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022BE |
| Family Name | TLCS-870 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Device Core | 870/C |
| Program Memory Type | Flash |
| Program Memory Size | 60KB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TMP86FS49BFG(CZHZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.