Sign in to ask questions about the Toshiba TMP86FS49BFG(ZHZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP86FS49BFG(ZHZ) technical specifications.
| Package/Case | BQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | TLCS-870/C |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FS49BFG(ZHZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.