
The TMP86P807M is an 8KB ROM, 256B RAM microcontroller with an 8-bit UART interface operating at up to 16MHz. It is designed to operate within a temperature range of -40°C to 85°C and can dissipate up to 145mW of power. The device is available in a SOP28 package and is suitable for surface mount applications. It has 22 programmable I/O pins and 3 timers/counters. The TMP86P807M can be powered from a supply voltage of 4.5V to 5.5V.
Toshiba TMP86P807M technical specifications.
| Package/Case | SOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | ROM, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP86P807M to view detailed technical specifications.
No datasheet is available for this part.
