8-bit microcontroller with 8 MHz clock frequency, featuring 4096 words of MROM and 256 bytes of RAM. This integrated circuit offers 22 I/O lines and operates within a temperature range of -30°C to 70°C. It supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. The microcontroller is housed in a 28-terminal PDSO package with a 1.27mm pitch, conforming to the R-PDSO-G28 JEDEC standard. Includes ADC functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP87C408M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87C408M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.