8-bit microcontroller featuring 8 MHz clock speed and 8192 words of MROM. This integrated circuit offers 256 bytes of RAM, 22 I/O lines, and operates within a supply voltage range of 4.5V to 5.5V. It includes PWM channels and an ADC, with a maximum operating temperature of 70°C and a minimum of -30°C. Packaged in a 28-terminal PDSO (SOP) with a 1.27mm pitch, this component is designed for dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP87C809BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87C809BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.