8-bit microcontroller featuring 8 MHz clock speed and 8192 words of MROM. This integrated circuit offers 256 bytes of RAM and 22 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and has a maximum supply current of 14mA. The component is housed in a 28-terminal PDIP package with a 0.400-inch width and 25.6mm length, suitable for operation between -30°C and 70°C. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP87C809N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87C809N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.