The TMP87P808MG(KYZ) is an 8KB OTP microcontroller from Toshiba, featuring 20 I/Os and an external oscillator. It operates within a temperature range of -30°C to 70°C and is packaged in a surface-mount SOIC package. The device is suitable for various applications and is available in rail or tube packaging.
Sign in to ask questions about the Toshiba TMP87P808MG(KYZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP87P808MG(KYZ) technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87P808MG(KYZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.