8-bit microcontroller featuring an 8MHz clock speed and 8192 words of OTPROM. This integrated circuit offers 256 bytes of RAM, 22 I/O lines, and operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It supports PWM output and includes an Analog-to-Digital Converter (ADC). The component is housed in a 28-terminal PDIP package with a 0.400-inch width and 1.78mm pitch, suitable for operation between -30°C and 70°C.
Toshiba TMP87P809N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87P809N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.