MCU 8-bit TLCS-870 8KB ROM 5V 28-Pin SDIP
Toshiba TMP87P809NG(KY,Z) technical specifications.
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | ROM |
| Min Operating Temperature | -30°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.