8-bit microcontroller featuring an 8 MHz clock frequency and 32768 words of OTPROM. This integrated circuit offers 1024 bytes of RAM and 55 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V with a nominal voltage of 5V and a maximum supply current of 16mA. The component includes PWM channels and an ADC, with an operating temperature range from -30°C to 70°C. Packaged in a 64-terminal PQFP with dimensions of 14mm x 20mm and a 1mm pitch.
Sign in to ask questions about the Toshiba TMP87PM14F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP87PM14F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP87PM14F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.