8-bit microcontroller featuring a 20 MHz clock frequency and 16384 words of MROM. This industrial-grade integrated circuit offers 640 bytes of RAM and 19 I/O lines. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 4.5V to 5.5V. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 28-terminal PDIP package.
Toshiba TMP88CH40NG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88CH40NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.