IC 8-BIT, MROM, 12.5 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Microcontroller
Toshiba TMP88CS76F technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.2W |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.