Toshiba TMP88CU74F technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | ROM, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP88CU74F to view detailed technical specifications.
No datasheet is available for this part.