8-bit microcontroller featuring 20 MHz clock speed and 16384 words of OTPROM. This industrial-grade integrated circuit offers 640 bytes of RAM and 19 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 28-terminal PDSO package with a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP88PH40M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88PH40M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.