8-bit microcontroller featuring 24 MHz clock speed and 65536 words of OTPROM. This integrated circuit offers 2048 bytes of RAM and 33 I/O lines, with PWM and ADC capabilities. Operating within a -30°C to 70°C temperature range, it requires a 4.5V to 5.5V supply voltage and has a maximum supply current of 30mA. The 42-terminal, dual in-line plastic package (SDIP-42) is designed for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMP88PS38N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | OTPROM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP88PS38N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.