8-bit microcontroller featuring 32768 words of FLASH ROM and 2048 bytes of RAM. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and supports a maximum clock frequency of 10 MHz. It offers 36 I/O lines, PWM channels, and an ADC, housed in a 42-terminal PDIP package with a 1.78 mm pitch. Supply voltage ranges from 4.3V to 5.5V, with a nominal 5V.
Toshiba TMP89FM40NG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38.5 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP89FM40NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.