8-bit microcontroller featuring 64 terminals in a PDIP-64 package. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal of 5V, and a maximum supply current of 50mA. Achieves a maximum clock frequency of 12.5MHz and includes 54 I/O lines. Memory configuration includes 32768 words of MROM and 1024 bytes of RAM. Integrated peripherals include ADC and DMA channels. Operating temperature range is -20°C to 70°C.
Sign in to ask questions about the Toshiba TMP90CM40N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP90CM40N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.5 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP90CM40N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.