8-bit microcontroller featuring an 8-bit external data bus and 16-bit address bus, operating at a maximum clock frequency of 16 MHz. This integrated circuit offers 64 I/O lines, 32768 words of OTPROM, and 1024 bytes of RAM. It includes an Analog-to-Digital Converter (ADC) and a Digital-to-Analog Converter (DAC). The component is housed in an 80-terminal PQFP package, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 60mA. Operating temperature range is -20°C to 70°C.
Toshiba TMP90PM36F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP90PM36F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.