16-bit CISC microcontroller, TLCS-900/L1 family, featuring a 27 MHz maximum clock rate and 8KB RAM. This surface-mount device is housed in a 128-pin TQFP package with gull-wing leads, measuring 14x14x1.025mm. It offers 61 programmable I/Os, 4 timers, and a single 8-channel ADC, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the Toshiba TMP91C815FG(JZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP91C815FG(JZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.025 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-900 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 27MHz |
| Maximum CPU Frequency | 27MHz |
| RAM Size | 8KB |
| Number of Programmable I/Os | 61 |
| Number of Timers | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP91C815FG(JZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.